Emerson ACV24N1.2 technical specifications.
| Depth | 123mm |
| Efficiency | 60% |
| Length | 101.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 28W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 115W |
| Output Voltage | 24V |
| Series | ACV (15-115W) |
| Voltage - Output 1 | 24V |
| Weight | 1.1kg |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ACV24N1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.