Emerson ACV24N3.6 technical specifications.
| Efficiency | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.6A |
| Max Power Dissipation | 86W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | ACV (15-115W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ACV24N3.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.