Emerson ACV24N4.8 technical specifications.
| Efficiency | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.8A |
| Max Power Dissipation | 115W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.8A |
| Output Voltage | 24V |
| Series | ACV (15-115W) |
| Voltage - Output 1 | 24V |
| Weight | 3.4kg |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ACV24N4.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.