
100W DC-DC controller and regulator with a 48V nominal output voltage and 2.08A maximum output current. Features a wide input voltage range of 90V to 264V AC, supporting external power supply applications. Designed for desktop mounting with a 1500mm lead length and a 2.5mm I.D. x 5.5mm O.D. barrel plug output connector. Operates within a temperature range of 0°C to 45°C.
Emerson AD10048P3L-001 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.08A |
| Lead Length | 1500mm |
| Max Current Rating | 1.8A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.08A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.08A |
| Output Power | 100W |
| Output Voltage | 48V |
| Package Quantity | 240 |
| Reach SVHC Compliant | No |
| Series | AD100 (100W) |
| Voltage - Output 1 | 48V |
| Weight | 1.1lb |
| Width | 156mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AD10048P3L-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
