
24W DC/DC Controller and Regulator, featuring a nominal output voltage of 12V and a maximum output current of 2A. This desktop power supply operates from a wide input voltage range of 90V to 264V AC, delivering a stable 24W output power with 82% efficiency. It includes a single output with a barrel plug connector (2.5mm I.D. x 5.5mm O.D. x 9.5mm) and is designed for operation between -5°C and 50°C.
Emerson AD2412N3L technical specifications.
| Current - Output 1 | 2A |
| Depth | 48mm |
| Efficiency | 82% |
| Input Current | 1mA |
| Length | 105mm |
| Max Current Rating | 1A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 2A |
| Max Output Power | 24W |
| Max Power Dissipation | 24W |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Power | 24W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Overall Depth | 33mm |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | AD24 (24W) |
| Voltage - Output 1 | 12V |
| Weight | 0.618lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson AD2412N3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
