Emerson AD8024N3L-001 technical specifications.
| Current - Output 1 | 3.25A |
| Lead Length | 1575mm |
| Max Current Rating | 2A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.25A |
| Max Output Power | 80W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.5mm |
| Output Current | 3.25A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Width | 149mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson AD8024N3L-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.