
AC/DC DIN Rail Power Supply, 240W output power, 24V nominal output voltage, and 10A maximum output current. Features active Power Factor Correction (PFC) and a wide input voltage range of 85V to 264V AC. Operates efficiently at 90% and is designed for DIN rail mounting. Dimensions are 116mm (length) x 83mm (width) x 60mm (depth), with a weight of 1.48kg. Rated IP20 for protection.
Emerson ADN10-24-1PM technical specifications.
| Depth | 60mm |
| Efficiency | 90% |
| Height | 124mm |
| Length | 116mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Tolerance | 2% |
| Weight | 1.48kg |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson ADN10-24-1PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.