Emerson ADN10-24-1PM-C technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 10A |
| Depth | 60mm |
| Efficiency | 90% |
| Height | 123mm |
| Length | 111mm |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Package Quantity | 120 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ADN-C |
| Voltage - Output 1 | 24V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson ADN10-24-1PM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
