
General purpose DIN rail power supply, 24V nominal output voltage, delivering 2.5A maximum output current and 60W maximum output power. Features 90% efficiency, operating across an input voltage range of 85V to 230V AC. Housed in a metal package with dimensions of 116mm (L) x 50mm (W) x 124mm (H), this unit is designed for chassis or DIN rail mounting and operates within a temperature range of -10°C to 60°C.
Emerson ADN2.5-24-1PM technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 2.5A |
| Depth | 50mm |
| Efficiency | 90% |
| Height | 124mm |
| Length | 116mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 230V |
| Min Input Voltage | 115V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ADN-C (120-960W) |
| Tolerance | 2% |
| Voltage - Output 1 | 24V |
| Weight | 725g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson ADN2.5-24-1PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
