Emerson ADN20-24-1PM-C technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 20A |
| Height | 123mm |
| Length | 126mm |
| Min Input Voltage (AC) | 85V |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | .ADN-C |
| Voltage - Output 1 | 24V |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson ADN20-24-1PM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
