Emerson ADN20-24-3PM-C technical specifications.
| Approvals | CE |
| Package/Case | Metal |
| Current - Output 1 | 20A |
| Depth | 85mm |
| Efficiency | 93% |
| Height | 4.85inch |
| Length | 119mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ADN-C |
| Voltage - Output 1 | 24V |
| Width | 3.34inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ADN20-24-3PM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
