
DIN rail mountable power supply delivering 24V at 5A, with a maximum output power of 120W and 2% output voltage tolerance. Features a wide input voltage range of 85-264V AC, operating efficiently at 90% and rated for IP20 protection. This unit operates reliably within a temperature range of -10°C to 60°C, with dimensions of 116mm (L) x 65mm (W) x 124mm (H) and a weight of 1.055kg.
Emerson ADN5-24-1PM technical specifications.
| Depth | 65mm |
| Efficiency | 90% |
| Height | 124mm |
| Length | 116mm |
| Max Input Voltage | 230V |
| Min Input Voltage | 115V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Tolerance | 2% |
| Weight | 1.055kg |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson ADN5-24-1PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
