
Isolated board mount DC/DC converter with 4:1 input range, 9V to 36V DC input, and 15W maximum output power. Features dual outputs: 12V at 625mA and -12V at 625mA, delivering a total of 15W. Offers 1.5kV isolation, through-hole mounting, and a compact module package (50.8mm x 25.4mm x 0.44inch). Operates efficiently at 84% with a maximum operating temperature of 71°C and includes short-circuit protection.
Emerson AEE00BB18-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AEE (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson AEE00BB18-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
