Isolated board mount DC/DC converter, 15W output power, featuring a 4:1 input range (18V to 75V DC) and dual outputs. Delivers 12V at 625mA and -12V at 625mA, with a maximum output current of 625mA per output. Offers 1.5kV isolation and 84% efficiency, with short-circuit protection (SCP). Operates across a wide temperature range from -40°C to 71°C. Through-hole mounting design with dimensions of 50.8mm length, 25.4mm depth, and 25.4mm width.
Emerson AEE00BB36-L technical specifications.
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 36V |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AEE (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE00BB36-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.