Emerson AEE00BB48 technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Frequency | 330kHz |
| Height | 0.33inch |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | AEE00 (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE00BB48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.