Isolated DC/DC converter, 10W output power, featuring a single 15V output with 670mA maximum current. Operates from an 18V to 36V input range with 82% efficiency at a 330kHz switching frequency. Offers 500V isolation and a wide operating temperature range of -25°C to 95°C. Packaged as a through-hole module with dimensions of 2 inches (length) x 1 inch (width) x 0.33 inches (height).
Emerson AEE00C24 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 82% |
| Frequency | 330kHz |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 670mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | AEE00 (10W) |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE00C24 to view detailed technical specifications.
No datasheet is available for this part.