Board mount isolated DC/DC converter, 10W output power, 15V single output voltage, and 670mA maximum output current. Features a 36V to 72V input voltage range, 86% efficiency, and 330kHz switching frequency. Operates from -25°C to 95°C with 500V isolation voltage. Module package with through-hole mounting, measuring 2" x 1" x 0.33".
Emerson AEE00C48 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 86% |
| Frequency | 330kHz |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 670mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | AEE00 (10W) |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE00C48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.