Isolated board mount DC/DC converter, 15W output power, featuring a 4:1 input voltage range (9V to 36V DC). Delivers dual outputs of 15V at 500mA and -15V at 500mA. Achieves 84% efficiency with 1.5kV isolation voltage and includes short-circuit protection. Through-hole mounting in a DIP package, operating from -40°C to 71°C.
Emerson AEE00CC18-L technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 11.3mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 120 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AEE (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE00CC18-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.