
Emerson AEE00CC24 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 83% |
| Frequency | 330kHz |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 330mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | AEE00 (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE00CC24 to view detailed technical specifications.
No datasheet is available for this part.