Isolated board mount DC/DC converter, 15W output power, featuring a 4:1 input voltage range (18V to 75V). Delivers dual outputs of 15V at 500mA and -15V at 500mA, with 1.5kV isolation. Achieves 84% efficiency and operates across a -40°C to 71°C temperature range. Through-hole mounting package with dimensions of 2 inches (length) x 1 inch (width) x 0.44 inches (height).
Emerson AEE00CC36-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 25.4mm |
| Efficiency | 84% |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 75V |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AEE00 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson AEE00CC36-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.