This dual output DC/DC converter from Emerson features a module package with a maximum power dissipation of 10W. It operates within a temperature range of -25°C to 95°C and is designed for through hole mounting. The converter has two isolated outputs with a maximum current of 330mA and a maximum voltage of 15V and -15V respectively. It has an efficiency of 83% and is not RoHS compliant.
Emerson AEE00CC48 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 83% |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 50.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 330mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | AEE00 (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE00CC48 to view detailed technical specifications.
No datasheet is available for this part.