Isolated board mount DC/DC converter, 15W output power, featuring a 4:1 input range from 18V to 75V DC. This through-hole module provides dual outputs of 5V at 1.5A and -5V at 1.5A, with 1.5kV isolation. Boasting 84% efficiency and a compact 50.8mm x 25.4mm x 11.2mm (Length x Width x Height) package, it operates across a wide temperature range of -40°C to 71°C. Protection features include SCP.
Emerson AEE01AA36-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 50.8mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 36V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 75V |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 120 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AEE (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE01AA36-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.