
Isolated board mount DC/DC converter, 15W output power, 12V nominal output voltage, and 1.25A maximum output current. Features a 4:1 input voltage range from 18V to 75V, with a nominal input of 36V and operating supply voltage of 48V. Offers 1.5kV isolation voltage and 84% efficiency. This through-hole component has a DIP package, measuring 50.8mm x 25.4mm x 10.16mm, with an operating temperature range of -40°C to 71°C.
Emerson AEE01B36L technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 25.4mm |
| Efficiency | 84% |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 36V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | AEE01 |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AEE01B36L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
