Emerson AEE01L24 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 78% |
| Frequency | 330kHz |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Voltage | 8V |
| RoHS Compliant | No |
| Series | AEE01 (10W) |
| Voltage - Output 1 | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE01L24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.