Board mount DC/DC converter with 5V output voltage and 10W maximum output power. Features 2A maximum output current, isolated topology with 500V isolation voltage, and a 9V to 18V input voltage range. Operates efficiently at 81% with a 330kHz switching frequency. Packaged in a module with dimensions of 2 inches (length) x 1 inch (width) x 0.33 inches (height), suitable for through-hole mounting. Designed for operation between -25°C and 100°C.
Emerson AEE02A12-49 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 81% |
| Frequency | 330kHz |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | AEE02 (10W) |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE02A12-49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.