Isolated DC/DC converter, 10W output power, 5V output voltage, and 2A maximum output current. Features a 24V nominal input voltage range of 18V to 36V, with 500V isolation voltage. Operates efficiently at 78% with a 330kHz switching frequency. Packaged as a through-hole module measuring 2 inches in length, 1 inch in width, and 0.33 inches in height.
Emerson AEE02A24 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 78% |
| Frequency | 330kHz |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | AEE02 (10W) |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE02A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.