Emerson AEE02A48-5V2 technical specifications.
| Package/Case | DIP |
| Efficiency | 77% |
| Height | 0.33inch |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | AEE02 (10W) |
| Voltage - Output 1 | 5.2V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE02A48-5V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.