Emerson AEE02F12-49 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 78% |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.55A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.55A |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | AEE02 (10W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE02F12-49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.