Board mount DC-DC converter, 10W output power, featuring a 3.3V single output with a maximum current of 2.5A. Operates with an input voltage range of 18V to 36V, delivering 24V nominal input. This isolated converter offers 500V isolation voltage and a switching frequency of 330kHz. Housed in a 2-inch x 1-inch x 0.33-inch module with through-hole mounting, it boasts an efficiency of 76% and a wide operating temperature range of -25°C to 95°C.
Emerson AEE02F24 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 76% |
| Frequency | 330kHz |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | AEE02 (10W) |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE02F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.