Board mount DC/DC converter delivering 15W output power with a nominal output voltage of 5V and a maximum output current of 3A. Features include short-circuit protection (SCP), isolated operation with 1.5kV isolation voltage, and a wide input voltage range of 9V to 36V DC. This component operates efficiently at 84% and is designed for through-hole mounting, with dimensions of 50.8mm (length) x 25.4mm (depth) x 11.18mm (height). It offers a broad operating temperature range from -40°C to 71°C.
Emerson AEE03A18-L technical specifications.
| Current - Output 1 | 3A |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 120 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AEE03 (15W) |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson AEE03A18-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.