
Isolated board mount DC/DC converter, 15W output power, 5V nominal output voltage, and 3A maximum output current. Features a 4:1 input voltage range (18V to 75V DC), 1.5kV isolation voltage, and 84% efficiency. Operates across a -40°C to 71°C temperature range with through-hole mounting. Includes short-circuit protection (SCP).
Emerson AEE03A36-L technical specifications.
| Current - Output 1 | 3A |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 120 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AEE03 (15W) |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson AEE03A36-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.