Emerson AEE03A48-97 technical specifications.
| Efficiency | 87% |
| Frequency | 290kHz |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | AEE03 (15W) |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEE03A48-97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.