Board mount DC/DC converter, 15W rated power, delivering 3.3V nominal output voltage with up to 4A maximum output current. Features 9V to 36V DC input voltage range, 1.5kV isolation voltage, and 84% efficiency. Operates across a -40°C to 71°C temperature range. Packaged as a module with through-hole mounting for PCB integration. Includes short-circuit protection (SCP).
Emerson AEE04F18-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 13.2W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 4A |
| Output Power | 13.2W |
| Output Voltage | 3.3V |
| Package Quantity | 120 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AEE04 (15W) |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson AEE04F18-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.