Emerson AEH08U48N-6L technical specifications.
| Package/Case | DIP |
| Depth | 58.4mm |
| Efficiency | 94% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Length | 2.4inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 7.55A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 400W |
| Package Quantity | 128 |
| Packaging | Tray |
| Series | AEH08 |
| Voltage - Output 1 | 53V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AEH08U48N-6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.