Emerson AEH15G48 technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Frequency | 330kHz |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 2.5V |
| RoHS Compliant | No |
| Series | AEH15 (150W) |
| Voltage - Output 1 | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEH15G48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.