Emerson AEH20F48 technical specifications.
| Package/Case | DIP |
| Efficiency | 89% |
| Frequency | 330kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | AEH20 (150W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEH20F48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.