Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
EMERSON

AEH25B48N-6CL

Datasheet
Emerson

AEH25B48N-6CL

DC DC CONVERTER 12V 300W

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

MountingThrough Hole
Quick Jump:

Technical Specifications

Emerson AEH25B48N-6CL technical specifications.

General

Efficiency
93%
Features
UVLO, OVP, OCP, OTP
Max Input Voltage
72V
Min Input Voltage
36V
Max Operating Temperature
100°C
Min Operating Temperature
-40°C
Max Output Current
25A
Max Power Dissipation
300W
Mount
Through Hole
Number of Outputs
1
Series
AEH25 (300W)
Voltage - Output 1
12V

Compliance

RoHS
Compliant

Datasheet

Emerson AEH25B48N-6CL Datasheet

Download the complete datasheet for Emerson AEH25B48N-6CL to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com