The AEH30B48N-L is a DC/DC controller module from Emerson with a nominal input voltage of 48V and a single output voltage of 12V. It can supply a maximum output current of 29.17A and a maximum output power of 350W. The module is isolated with a maximum isolation voltage of 1.5kV and has a maximum operating temperature range of -40°C to 100°C. The module is packaged in a module case with dimensions of 58.4mm in depth and 61mm in length.
Emerson AEH30B48N-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 29.17A |
| Depth | 58.4mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 29.17A |
| Output Power | 350W |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AEH30B48N-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.