Emerson AEH30Y48 technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | AEH30 (150W) |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEH30Y48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.