Isolated DC/DC converter, 48W output power, 12V output voltage, and 4A maximum output current. Features include UVLO, OVP, OCP, and OTP protection. Operates with input voltages from 36V to 75V, offering 1.5kV isolation. Module package with through-hole mounting, measuring 58.42mm length and 22.86mm depth, with a maximum operating temperature of 100°C.
Emerson AEO04B48-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 22.86mm |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 58.42mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 48W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AEO (66W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AEO04B48-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.