Emerson AEO25K48-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 30W |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AEO (66W) |
| Voltage - Output 1 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AEO25K48-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.