Emerson AEO40M48-6 technical specifications.
| Package/Case | Module |
| Isolation Voltage | 1.5kV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 120W |
| Output Voltage | 1.5V |
| Package Quantity | 150 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEO40M48-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.