Emerson AEQ15AF48 technical specifications.
| Package/Case | Module |
| Depth | 38.1mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Frequency | 360kHz |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 240 |
| RoHS Compliant | No |
| Series | AEQ15 (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEQ15AF48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.