Emerson AEQ75Y48-3 technical specifications.
| Current - Output 1 | 75A |
| Height | 11.2mm |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 135W |
| Output Voltage | 1.8V |
| RoHS Compliant | No |
| Series | AEQ75 |
| Voltage - Output 1 | 1.8V |
| Width | 36.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEQ75Y48-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.