Emerson AET01B18-L technical specifications.
| Current - Output 1 | 1.67A |
| Efficiency | 85% |
| Features | OVP, SCP |
| Height | 0.48inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AET |
| Voltage - Output 1 | 12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AET01B18-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
