
Isolated DC/DC converter, 20W output power, delivering 5V at 4A. Features a wide input voltage range of 18V to 75V, 1.5kV isolation, and 85% efficiency. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Through-hole mounting with dimensions of 2" x 1.6" x 0.48". Operates across a temperature range of -40°C to 71°C.
Emerson AET04A36-L technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 15A |
| Depth | 40.64mm |
| Efficiency | 85% |
| Features | OVP, SCP |
| Height | 0.48inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AET |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AET04A36-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
