Emerson AEV01BB48 technical specifications.
| Efficiency | 86% |
| Features | UVLO, OVP, SCP |
| Frequency | 330kHz |
| Isolation Voltage | 500V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.05A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | AEV01 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEV01BB48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.