
Isolated board mount DC/DC converter, low profile, DIP package, fixed output, through-hole mounting. Delivers 25W maximum output power with a nominal output voltage of 3.3V and 4A maximum output current. Features include UVLO, OVP, and SCP protection. Operates from an 18V to 36V input voltage range, with a 24V nominal supply voltage. Offers 500V isolation voltage and an efficiency of 83%.
Emerson AEV04A24 technical specifications.
| Depth | 65mm |
| Efficiency | 83% |
| Features | UVLO, OVP, SCP |
| Height | 0.55inch |
| Isolation Voltage | 500V |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 4A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AEV04 (25W) |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEV04A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
