Board mount DC/DC converter delivering 25W output power at 6V and 4.1A. Features include UVLO, OVP, and SCP protection, with 500V isolation. Operates across a 36V to 72V input voltage range with 86% efficiency. Packaged as a through-hole module with dimensions of 4.6 x 2.4 x 0.55 inches.
Emerson AEV04N48 technical specifications.
| Package/Case | Module |
| Depth | 50mm |
| Efficiency | 86% |
| Features | UVLO, OVP, SCP |
| Height | 0.55inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 4.6inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.1A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.1A |
| Output Power | 25W |
| Output Voltage | 6V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | AEV04 (25W) |
| Voltage - Output 1 | 6V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEV04N48 to view detailed technical specifications.
No datasheet is available for this part.