Emerson AEW01BB24 technical specifications.
| Efficiency | 88% |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AEW01 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AEW01BB24 to view detailed technical specifications.
No datasheet is available for this part.